HARTING USB Cable, Male USB 3 Type A to Female, USB 3.0 USB 3 Type A, Black, 1 m

Subtotal (1 unit)*

$261.74

(exc. GST)

$287.91

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$261.74

*price indicative

RS Stock No.:
744-033
Mfr. Part No.:
09455451931
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

USB Cable Assembly

Cable Length

1m

Connector Type A

USB 3 Type A

Connector Type B

USB 3 Type A

USB Version

USB 3.0

Connector Gender A

Male

Connector Gender B

Female

Jacket Colour

Black

Jacket Material

Polyvinyl Chloride

Standards/Approvals

RoHS

Series

9455451931

COO (Country of Origin):
CN
The HARTING USB cable assembly features a USB 3.0 Type A male connector on one end and a USB 3.0 Type A female connector on the other. With a length of 1 metre, it provides reliable data transfer and power delivery for various applications.

Features & Benefits


Cable assemblies ensure quick and easy installation

Pre-assembled on both sides reduces setup time

Copper cable (round) enhances conductivity and durability

Cable length of 1 m offers flexibility in connections

Jacket material of PVC provides protection against wear

Compliant with China RoHS, ELV, and IEC 61076-3-106 standards ensures safety

Supports USB 3.0 for high-speed data transfer up to 5 Gbps

Rated voltage of 30 V dc allows for versatile applications

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

Used in telecommunications and signal transmission

Is this product compliant with any standards?


Yes, it is compliant with China RoHS, ELV, and IEC 61076-3-106 standards.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy