HARTING USB Cable, Male USB 2.0 to Male, USB 2.0 USB 2.0, Black, 5 m
- RS Stock No.:
- 739-682
- Mfr. Part No.:
- 09454453915
- Brand:
- HARTING
This image is representative of the product range
Subtotal (1 unit)*
$108.22
(exc. GST)
$119.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $108.22 |
*price indicative
- RS Stock No.:
- 739-682
- Mfr. Part No.:
- 09454453915
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Cable Length | 5m | |
| Product Type | USB Cable Assembly | |
| Connector Type A | USB 2.0 | |
| Connector Type B | USB 2.0 | |
| USB Version | USB 2.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Jacket Material | PVC | |
| Standards/Approvals | UL 94 V-0 | |
| Series | Push Pull | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Cable Length 5m | ||
Product Type USB Cable Assembly | ||
Connector Type A USB 2.0 | ||
Connector Type B USB 2.0 | ||
USB Version USB 2.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Jacket Material PVC | ||
Standards/Approvals UL 94 V-0 | ||
Series Push Pull | ||
- COO (Country of Origin):
- MY
The HARTING USB cable assembly features HARTING PushPull technology, providing a reliable connection for various applications. With a length of 5 metres and robust design, it ensures efficient data transfer while saving space in industrial environments.
Features & Benefits
HARTING PushPull technology provides secure and easy connection
360° shielding reduces electromagnetic interference for improved performance
Flexible, space-saving design optimises installation in tight spaces
Robust industrial design ensures durability in demanding environments
USB 2.0 compatible supports high-speed data transfer
Jacket material MADE of PVC offers protection against wear and tear
Compliant with China RoHS, ELV, IEC 61076-3-106, and UL 94 V-0 standards
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Used in robotics and automated machinery
What is the maximum voltage this USB cable assembly can handle?
The maximum voltage is 30 V dc.
Is this product compliant with RoHS and other standards?
Yes, it is compliant with China RoHS, ELV, IEC 61076-3-106, and UL 94 V-0.
What is the length of this USB cable assembly?
The length of the cable assembly is 5 metres.
Related links
- HARTING USB Cable USB 2.0 USB 2.0 5 m
- HARTING USB Cable USB 2.0 USB 2.0 Type A 5 m
- HARTING USB Cable USB 2.0 USB 2.0 5 m
- HARTING USB Cable USB 2.0 USB 2.0 Type A 5 m
- HARTING USB Cable USB 2.0 USB 2.0 Type A 5 m
- HARTING USB Cable USB 2.0 USB 2.0 3 m
- HARTING USB Cable USB 2.0 USB 2.0 2 m
- HARTING USB Cable USB 2.0 USB 2.0 1 m
