AOC USB CC 10G 60W 8K30hz 5m
- RS Stock No.:
- 707-943
- Mfr. Part No.:
- AOCUSB3C-705
- Brand:
- NewLink
Subtotal (1 unit)*
$398.13
(exc. GST)
$437.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $398.13 |
*price indicative
- RS Stock No.:
- 707-943
- Mfr. Part No.:
- AOCUSB3C-705
- Brand:
- NewLink
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NewLink | |
| Select all | ||
|---|---|---|
Brand NewLink | ||
- COO (Country of Origin):
- CN
Related links
- L-Com USB Cable USB 3.2 USB B 5 m
- Amphenol Socapex Straight, USB Male- 1 Port Type USB Type C IP68 USB C Connector USB 3.2 Gen 2
- NewLink Active Optical Cable USB 3.2 USB Type C 7.5 m
- NewLink Active Optical Cable USB 3.2 USB Type C 10 m
- NewLink Active Optical Cable USB 3.2 USB Type C 15 m
- 5m HDMI AOC 8K Display Removeable Head
- StarTech.com to HDMI Adapter Cable USB 2.0 - 3840 x 2160 pixel
- StarTech.com to HDMI Adapter Cable USB 2.0 1 Supported Display(s) - 3840 x 2160 pixel