Bulgin USB Cable, Male USB Type A to Male, USB 2.0 Micro USB Type B, 5 m
- RS Stock No.:
- 686-510
- Mfr. Part No.:
- PXP4040/B/5M00
- Brand:
- Bulgin
Subtotal (1 pack of 3 units)*
$278.73
(exc. GST)
$306.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $278.73 | $92.91 |
*price indicative
- RS Stock No.:
- 686-510
- Mfr. Part No.:
- PXP4040/B/5M00
- Brand:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Product Type | USB Cable | |
| Cable Length | 5m | |
| Connector Type A | USB Type A | |
| Connector Type B | Micro USB Type B | |
| USB Version | USB 2.0 | |
| Voltage | 42V | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Material | PVC | |
| Standards/Approvals | UL94V-0 | |
| Series | 4000 | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Product Type USB Cable | ||
Cable Length 5m | ||
Connector Type A USB Type A | ||
Connector Type B Micro USB Type B | ||
USB Version USB 2.0 | ||
Voltage 42V | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Material PVC | ||
Standards/Approvals UL94V-0 | ||
Series 4000 | ||
- COO (Country of Origin):
- TN
The Bulgin Pre Wired Fully Overmoulded USB V2.0 Cable is an Advanced connectivity solution designed for reliable data transfer in demanding environments. With a maximum current of 1A and versatile temperature ratings, this cable is Ideal for various applications where safety and reliability are paramount. Its fully overmoulded design provides enhanced protection against environmental factors, making it suitable for use in challenging conditions where longevity is essential.
Fully overmoulded design offers superior durability against wear
Sealed to IP66, IP68, and IP69K for enhanced protection against water and dust
Compatible with a sealing cap to maintain IP rating in unmated connectors
Constructed from PVC for a lightweight yet robust product
Designed to operate within a temperature range of 0°C to +70°C
Maximum voltage rating of 42V ensures safe operation
Five contact configuration provides reliable data transmission
Screw coupling type enhances connection security and stability
Related links
- Bulgin USB Cable USB 2.0 Micro USB Type B 2 m
- Bulgin IC Socket USB Cable USB 2.0 USB Type A 5 m
- Bulgin USB Cable USB 2.0 USB Type A, 5 m
- Bulgin USB Cable USB 2.0 USB Type A 5 m
- Bulgin USB Cable USB 3.0 USB Type C, 5 m
- Bulgin USB Cable USB 2.0 USB Type A 5 m
- Bulgin IC Socket USB Cable USB 3.2 USB Type A 5 m
- Bulgin IC Socket USB Cable USB 2.0 USB B 5 m
