Molex USB Cable, Male USB Type A to Male USB B, USB Type B, 6.6 ft

Subtotal (1 pack of 40 units)*

$426.00

(exc. GST)

$468.60

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$426.00$10.65

*price indicative

RS Stock No.:
684-791
Mfr. Part No.:
68806-0004
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Cable Length

6.6ft

Product Type

USB Cable

Connector Type A

USB Type A

Connector Type B

USB B, USB Type B

Connector Gender A

Male

Connector Gender B

Male

Standards/Approvals

No

COO (Country of Origin):
CH
The Molex USB/IEEE 1394 cable features Type A to Type B connectors and designed for reliable data transfer and connectivity between devices. With a length of 6.6 feet (approximately 2 meters), it provides ample reach for connecting peripherals such as printers, scanners, or external hard drives to a host device. The cable ensures stable performance for both USB and IEEE 1394 (FireWire) applications, making it a versatile solution for various data communication needs.

Durable construction ensures long-lasting performance under varying environmental conditions

Optimised for signal integrity preventing loss and enhancing communication reliability

Compact design makes it suitable for even the most space-constrained applications

Facilitates easy installation and removal simplifying maintenance and upgrades

Compatible with a wide range of electronic systems offering flexibility in various applications

Supports high current capacity making it a dependable choice for power-sensitive setups

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy