Exsys USB Cable, Male USB Type A to Male, USB 2.0 USB B, USB Type B, 5 m
- RS Stock No.:
- 309-430
- Mfr. Part No.:
- EX-K1545V
- Brand:
- Exsys
Subtotal (1 unit)*
$37.39
(exc. GST)
$41.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 16 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $37.39 |
*price indicative
- RS Stock No.:
- 309-430
- Mfr. Part No.:
- EX-K1545V
- Brand:
- Exsys
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exsys | |
| Product Type | USB Cable | |
| Cable Length | 5m | |
| Connector Type A | USB Type A | |
| Connector Type B | USB B, USB Type B | |
| USB Version | USB 2.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Exsys | ||
Product Type USB Cable | ||
Cable Length 5m | ||
Connector Type A USB Type A | ||
Connector Type B USB B, USB Type B | ||
USB Version USB 2.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Exsys USB 2.0 A male to B male connection cable with thumbscrews. The USB 2.0 connection cable offers a consistently high data transfer rate of up to 480Mbit/s thanks to the combination of a high-quality cable construction and connectors with copper contacts.
USB cable connects the computer to various EXSYS products that have threaded B type jacks
USB 2.0 standard downward compatible to USB 1.1
Hi Speed up to 480 Mbit per s data transfer rate
Related links
- Exsys USB Cable USB 2.0 USB B 2 m
- Exsys USB Cable USB 3.2 USB B 1.5 m
- Exsys USB Cable USB 3.2 USB B 2 m
- Phoenix Contact IC Socket USB Cable USB 2.0 USB B, 5 m
- L-Com USB Cable USB 2.0 USB B Black, 5 m
- L-Com USB Cable USB 2.0 USB B Light Grey, 5 m
- Exsys USB Cable USB 3.2 USB Type C, 5 m
- Exsys USB Cable USB 2.0 USB Type C, 1 m
