Tasker USB Cable, Male RCA to Male RCA, 1.5 m
- RS Stock No.:
- 430-210
- Distrelec Article No.:
- 303-10-644
- Mfr. Part No.:
- TK065
- Brand:
- Tasker
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
$47.05
(exc. GST)
$51.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $47.05 | - |
| 10 + | $43.28 | 8% |
*price indicative
- RS Stock No.:
- 430-210
- Distrelec Article No.:
- 303-10-644
- Mfr. Part No.:
- TK065
- Brand:
- Tasker
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tasker | |
| Product Type | USB Cable Assembly | |
| Cable Length | 1.5m | |
| Connector Type A | RCA | |
| Connector Type B | RCA | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tasker | ||
Product Type USB Cable Assembly | ||
Cable Length 1.5m | ||
Connector Type A RCA | ||
Connector Type B RCA | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IT
Related links
- RS PRO Male RCA to Male RCA Auxiliary Cable 1.5 m
- RS PRO Male RCA to Male 3.5 mm RCA Cable 1.5 m
- RS PRO Male RCA to Male RCA x 3 RCA Cable 3 m
- RS PRO Male RCA to Male RCA x 3 RCA Cable 15 m
- RS PRO Male RCA to Male RCA Auxiliary Cable 2 m
- RS PRO Male RCA to Male RCA x 2 RCA Cable 15 m
- RS PRO Male RCA to Male RCA x 3 RCA Cable 10 m
- RS PRO Male RCA to Male RCA x 2 RCA Cable 500 mm
