RS PRO Male RCA to Male 3.5 mm RCA Cable, Black, 1.5 m
- RS Stock No.:
- 286-2832
- Brand:
- RS PRO
Subtotal (1 unit)*
$5.08
(exc. GST)
$5.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 107 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5.08 |
*price indicative
- RS Stock No.:
- 286-2832
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Connector Type A | RCA | |
| Product Type | RCA Cable | |
| Connector Type B | 3.5 mm | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Length | 1.5m | |
| Jacket Colour | Black | |
| Jacket Material | PVC | |
| Standards/Approvals | CE, REACH, RoHS, UKCA | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Connector Type A RCA | ||
Product Type RCA Cable | ||
Connector Type B 3.5 mm | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Length 1.5m | ||
Jacket Colour Black | ||
Jacket Material PVC | ||
Standards/Approvals CE, REACH, RoHS, UKCA | ||
- COO (Country of Origin):
- CN
RS PRO RCA Cable, 3.5mm Stereo to Two RCA
This RS PRO RCA Cable is designed for high-quality audio connections, featuring a 3.5mm stereo plug to two RCA plugs. Ideal for connecting audio equipment, it ensures reliable performance with gold connectors that offer anti-corrosive properties.
Features and Benefits
3.5mm Stereo Plug to 2x RCA Plug: Provides versatile audio connectivity
Gold Contacts: Enhances signal quality and prevents corrosion
Moulded Connectors: Ensures durability and secure connections
Black/Red RCA Audio: Easy identification of left and right audio channels
Tinned Ends: Facilitates easy soldering to equipment
Applications
Audio equipment connections
Home theatre systems
Professional audio setups
Additional Information
Standards Met: CE, REACH, RoHS, UKCA
Outer Sheath Material: PVC
Length: 1.5 m
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Male RCA to Male 3.5 mm RCA Cable 20 m
- RS PRO Male RCA to Male 3.5 mm RCA Cable 10 m
- RS PRO Male RCA to Male 3.5 mm RCA Cable 2 m
- RS PRO Male RCA to Male 3.5 mm RCA Cable 15 m
- RS PRO Male RCA to Male 3.5 mm RCA Cable 1.2 m
- RS PRO 2TRSH Male RCA to Male 3.5 mm RCA Cable 5 m
- Cable Power Male 3.5 mm Stereo Jack to Male RCA Auxiliary Cable 1.5 m CPAL010-1.5M-RS
- RS PRO Male RCA to Male RCA Auxiliary Cable 1.5 m
