Amphenol Socapex USB Cable, Male USB Type C to Male, USB Type C USB Type C, 2 m

Subtotal (1 unit)*

$508.44

(exc. GST)

$559.28

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$508.44

*price indicative

RS Stock No.:
338-414
Mfr. Part No.:
USB3 C C 200 HFFR
Brand:
Amphenol Socapex
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Socapex

Cable Length

2m

Product Type

USB Cable

Connector Type A

USB Type C

Connector Type B

USB Type C

USB Version

USB Type C

Connector Gender A

Male

Connector Gender B

Male

Standards/Approvals

No

COO (Country of Origin):
IN
The Amphenol Socapex USB C cord features a 4.8 mm cable diameter with a durable black thermoplastic elastomer jacket, providing excellent protection. It is equipped with two LSZH TPU black overmoldings, ensuring added strength and safety. The cable is designed to withstand a wide temperature range from -40°C to +85°C, making it suitable for various environments and conditions.

Sealed USB C cordset

2 meter length

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy