Hama , Male USB Type A, USB Type C to Male USB Type A, White, 1.5 m
- RS Stock No.:
- 325-180
- Mfr. Part No.:
- 00125101
- Brand:
- Hama
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 325-180
- Mfr. Part No.:
- 00125101
- Brand:
- Hama
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hama | |
| Cable Length | 1.5m | |
| Product Type | USB Cable | |
| Connector Type A | USB Type A, USB Type C | |
| Connector Type B | USB Type A | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | White | |
| Jacket Material | PVC | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Hama | ||
Cable Length 1.5m | ||
Product Type USB Cable | ||
Connector Type A USB Type A, USB Type C | ||
Connector Type B USB Type A | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour White | ||
Jacket Material PVC | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Hama High quality USB cable ensures quick charging, allowing you to charge your tablet at top speed when used with a fast charger. It offers maximum compatibility, working seamlessly with all mobile phones, tablets, and other devices that feature a USB C connection.
USB cable for charging and synchronising tablets and smartphones
Data cable with a speed of up to 480 Mbit/s for high speed data transmission
Related links
- Hama USB Type A to Male USB Type A 1.5 m
- Hama USB Type A to Male USB Type A 1.5 m
- Hama USB Type C to Male USB Type C 1.5 m
- Hama White, 1.5 m
- Hama USB Type C to Male USB Type C 1.5 m
- Hama USB Type C to Male USB Type A Red, 1.5 m
- Hama USB Type C to Male USB Type A 1.5 m
- Hama USB Type C to Male USB Type C 1.5 m
