Hama , Male USB Type A to Male USB Type A, Black, 1.5 m
- RS Stock No.:
- 325-079
- Mfr. Part No.:
- 00200628
- Brand:
- Hama
Subtotal (1 unit)*
$32.60
(exc. GST)
$35.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 136 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $32.60 |
*price indicative
- RS Stock No.:
- 325-079
- Mfr. Part No.:
- 00200628
- Brand:
- Hama
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hama | |
| Product Type | USB Extension Cable | |
| Cable Length | 1.5m | |
| Connector Type A | USB Type A | |
| Connector Type B | USB Type A | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Hama | ||
Product Type USB Extension Cable | ||
Cable Length 1.5m | ||
Connector Type A USB Type A | ||
Connector Type B USB Type A | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Hama USB Extension Cable for extending USB cables or devices with integrated cables to transfer digital data, signals, and power. Supports super speed data transfer up to 5 Gbps with double shielding to minimize electromagnetic interference.
Flexible materials guarantee optimum kink protection and prevent cable breakage
High quality materials and workmanship guarantee excellent transmission quality
Internal wires made from copper for rapid data transfer and the best supply of power
Related links
- Hama USB Type C to Male USB Type C 0.15 m
- Hama USB Type C to Male USB Type C 1.5 m
- Hama USB Type A USB Type C 1.5 m
- Hama USB Type B to Male USB Type B 1.5 m
- Hama USB Type C to Male USB Type A 1.5 m
- Hama USB Type C to Male USB Type A Black, 1.5 m
- Hama USB Type A to Male USB Type A 1.5 m
- Hama USB Type A to Male Micro USB Type-A 1.5 m
