Molex USB Cable, Female USB Type A to Male, USB 2.0 Pigtail, Black, 1 m

Subtotal (1 unit)*

$40.42

(exc. GST)

$44.46

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 647 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$40.42

*price indicative

RS Stock No.:
323-810
Distrelec Article No.:
303-80-995
Mfr. Part No.:
847290015
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

USB Cable

Cable Length

1m

Connector Type A

USB Type A

Connector Type B

Pigtail

Voltage

30V

USB Version

USB 2.0

Connector Gender A

Female

Connector Gender B

Male

Jacket Colour

Black

Jacket Material

Polybutylene Terephthalate

Standards/Approvals

IEC-62474, EU 2015/863

Series

84729

COO (Country of Origin):
CN
The Molex Sealed Industrial USB 2.0 Type A Receptacle-to-Pigtail features a neoprene gasket for enhanced sealing. It is equipped with 20 AWG wire and offers a length of 1.10M.

EU RoHS compliant

REACH SVHC compliant

Low-Halogen

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy