L-Com USB Cable, Male USB to Male, USB 2.0 USB Type A, Black, 1 m
- RS Stock No.:
- 297-858
- Mfr. Part No.:
- CSMUAMICB-1M
- Brand:
- L-Com
Get a bulk buy discount
Add 10 more to save $35.40
View bulk pricing optionsSubtotal (1 unit)*
$42.55
(exc. GST)
$46.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 17 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $42.55 | - |
| 10 + | $39.01 | $35.40 |
*price indicative
- RS Stock No.:
- 297-858
- Mfr. Part No.:
- CSMUAMICB-1M
- Brand:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Cable Length | 1m | |
| Product Type | USB Cable | |
| Connector Type A | USB | |
| Connector Type B | USB Type A | |
| USB Version | USB 2.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | California Proposition 65, TSCA, REACH, RoHS | |
| Series | CSMUAMICB | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Cable Length 1m | ||
Product Type USB Cable | ||
Connector Type A USB | ||
Connector Type B USB Type A | ||
USB Version USB 2.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals California Proposition 65, TSCA, REACH, RoHS | ||
Series CSMUAMICB | ||
The L-Com USB cable designed to ensure reliable connectivity for your devices. This premium quality micro B plug cable provides exceptional data transfer rates and power delivery, making it ideal for various applications, from electronics prototype development to everyday use. Its durable construction features a PVC outer jacket that enhances flexibility and resilience against wear and tear.
Engineered to meet USB 2.0 requirements which ensuring compatibility with a wide range of devices
Includes a meticulously designed shield with a drain wire to reduce interference
Compact and lightweight design makes it an excellent choice for portable applications
Each cable is individually packaged which ensuring pristine condition upon delivery
Related links
- L-Com USB Cable USB 2.0 USB Type A 1 m
- L-Com USB Cable USB 2.0 USB Type A 1 m
- L-Com USB Cable USB 2.0 USB B Black, 1 m
- L-Com USB Cable USB 2.0 USB B Black, 1 m
- L-Com USB Cable USB 2.0 USB 1 m
- L-Com USB Cable USB 2.0 USB 1 m
- L-Com USB Cable USB 2.0 USB Type A 1 m
- L-Com USB Cable USB 2.0 USB B Light Grey, 1 m
