L-Com USB Cable, Male USB to Male, USB 2.0 USB Type A, Black, 1 m
- RS Stock No.:
- 297-345
- Mfr. Part No.:
- CAUZALAL-1M
- Brand:
- L-Com
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$97.49
(exc. GST)
$107.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 5 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $97.49 |
| 10 + | $89.39 |
*price indicative
- RS Stock No.:
- 297-345
- Mfr. Part No.:
- CAUZALAL-1M
- Brand:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Product Type | USB Cable | |
| Cable Length | 1m | |
| Connector Type A | USB | |
| Connector Type B | USB Type A | |
| USB Version | USB 2.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Jacket Material | Low Smoke Zero Halogen | |
| Standards/Approvals | TSCA, REACH, RoHS, California Proposition 65 | |
| Series | CAUZALAL | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Product Type USB Cable | ||
Cable Length 1m | ||
Connector Type A USB | ||
Connector Type B USB Type A | ||
USB Version USB 2.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Jacket Material Low Smoke Zero Halogen | ||
Standards/Approvals TSCA, REACH, RoHS, California Proposition 65 | ||
Series CAUZALAL | ||
- COO (Country of Origin):
- CN
The L-Com High performance USB cable is designed for seamless connectivity and robust data transmission. Engineered with precision, it ensures that your devices communicate effectively, boasting superior conductivity with its tinned copper conductors. The outer jacket is crafted from LSZH material, providing exceptional flame retardance while maintaining flexibility. Ideal for demanding environments, this cable meets the rigorous USB 2.0 standards, guaranteeing reliability and efficiency.
Designed to meet USB 2.0 requirements for widespread compatibility
Includes strain relief to prevent damage at connection points
Latching plug design ensures secure reliable connections
Tested for continuity to ensure consistent performance
