Amphenol Socapex USB Cable, Male USB Type A to Male, USB 2.0 USB Type A, Black, 16.4 ft
- RS Stock No.:
- 197-330
- Mfr. Part No.:
- USB2AA500PUHFFR
- Brand:
- Amphenol Socapex
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 197-330
- Mfr. Part No.:
- USB2AA500PUHFFR
- Brand:
- Amphenol Socapex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Socapex | |
| Cable Length | 16.4ft | |
| Product Type | USB Cable | |
| Connector Type A | USB Type A | |
| Connector Type B | USB Type A | |
| Voltage | 5V | |
| USB Version | USB 2.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Jacket Material | Polyether-Based Polyurethane | |
| Standards/Approvals | USB 2.0 | |
| Series | USB2 AA PU HFFR | |
| Select all | ||
|---|---|---|
Brand Amphenol Socapex | ||
Cable Length 16.4ft | ||
Product Type USB Cable | ||
Connector Type A USB Type A | ||
Connector Type B USB Type A | ||
Voltage 5V | ||
USB Version USB 2.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Jacket Material Polyether-Based Polyurethane | ||
Standards/Approvals USB 2.0 | ||
Series USB2 AA PU HFFR | ||
- COO (Country of Origin):
- FR
The Amphenol Socapex USB 2.0 Cordsets is a USB-2.0 cable containing one 28 AWG 90Ω characteristic impedance data pair, two 24 AWG power conductors, overall SFTP shields (SFTP equals to double shielding, Braid and foiled), jacketed in black UV resistant Polyurethane Halogen Free Flame Retardant (HFFR). Designed for fixed or portable applications in the industrial and harsh environments.
Halogen Free Flame Retardant Polyether based Polyurethane
Glossy finish
Excellent hydrolysis resistance
High microbial resistance
UV resistant
High flexibility
Related links
- Amphenol Socapex USB Cable USB 2.0 USB Type A 2 m
- Amphenol Socapex USB Cable USB 2.0 USB Type A 3 m
- Amphenol Socapex USB Cable USB 2.0 USB Type A 1 m
- Amphenol Socapex IC Socket USB Cable USB 2.0 USB Type A 2 m
- Amphenol Socapex USB Cable USB Type C USB Type C, 1 m
- Amphenol Socapex USB Cable USB Type C USB Type C, 0.6 m
- Amphenol Socapex USB Cable USB Type C USB Type C, 2 m
- Amphenol Socapex USB Cable USB Type C USB Type C, 300 mm
