Ansmann USB Cable, Male USB Type A to Male, USB 2.0 USB Type C, 1 m
- RS Stock No.:
- 152-276
- Mfr. Part No.:
- 1700-0158-520
- Brand:
- Ansmann
Get a bulk buy discount
Add 10 more to save $27.50
View bulk pricing optionsSubtotal (1 unit)*
$34.35
(exc. GST)
$37.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $34.35 | - |
| 10 + | $31.60 | $27.50 |
*price indicative
- RS Stock No.:
- 152-276
- Mfr. Part No.:
- 1700-0158-520
- Brand:
- Ansmann
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansmann | |
| Cable Length | 1m | |
| Product Type | USB Cable | |
| Connector Type A | USB Type A | |
| Connector Type B | USB Type C | |
| USB Version | USB 2.0 | |
| Voltage | 20V | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | RoHS | |
| Series | 1700-0158 -multi-colour LED Cable | |
| Select all | ||
|---|---|---|
Brand Ansmann | ||
Cable Length 1m | ||
Product Type USB Cable | ||
Connector Type A USB Type A | ||
Connector Type B USB Type C | ||
USB Version USB 2.0 | ||
Voltage 20V | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals RoHS | ||
Series 1700-0158 -multi-colour LED Cable | ||
- COO (Country of Origin):
- CN
1m USB to USB-C Light-Up Cable
This cable from Ansmann is the perfect combination of function and style. The illuminated USB-C cable is suited for charging currents up to 3A and can handle up to 60W fast charging protocols, all while offering a gently rotating coloured light.
Features & Benefits
Colour-changing illuminated charging cable
1 metre length
USB-A to USB-C
3A / 60W max.
Data rate: 480Mbit/s
The Ansmann USB cable leads colours are zinc and copper. This cable leads have a transparent mantle. They are braided around a light conducting core. This core is lighted from both plugs with RGB LEDs.
USB 2.0 version
Cable mantle material is PVC
Related links
- Ansmann USB Cable Grey, 2 m
- StarTech.com USB Cable USB 2.0 USB Type-C (24 pin) USB 2.0 (480Mbps) 1 m
- StarTech.com USB Cable USB 2.0 USB Type-C (24 pin) USB 2.0 (480Mbps) 2 m
- StarTech.com USB Cable USB 2.0 USB Type C 2 m
- StarTech.com USB Cable USB 2.0 USB Type-C (24 pin) USB 2.0 (480Mbps) 3 m
- StarTech.com USB Cable USB 2.0 USB Type C 1 m
- StarTech.com USB Cable USB 2.0 USB Type C 3 m
- StarTech.com USB Cable USB 2.0 USB Type C 2 m
