Bulgin USB Cable, Male USB Type C to Male, USB 3.0 USB Type A, Black, 1 m
- RS Stock No.:
- 148-928
- Mfr. Part No.:
- PXP0025/C/1M00/A
- Brand:
- Bulgin
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$61.55
(exc. GST)
$67.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 12 unit(s) ready to ship from another location
- Plus 50 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $61.55 |
| 10 + | $56.63 |
*price indicative
- RS Stock No.:
- 148-928
- Mfr. Part No.:
- PXP0025/C/1M00/A
- Brand:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Product Type | USB Cable | |
| Cable Length | 1m | |
| Connector Type A | USB Type C | |
| Connector Type B | USB Type A | |
| USB Version | USB 3.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Standards/Approvals | No | |
| Series | 20 | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Product Type USB Cable | ||
Cable Length 1m | ||
Connector Type A USB Type C | ||
Connector Type B USB Type A | ||
USB Version USB 3.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Standards/Approvals No | ||
Series 20 | ||
- COO (Country of Origin):
- CN
The Bulgin Female USB C to Male USB A 3.0 cable offers USB 3.0 performance with IP67 protection when fitted with a Miniature Sealing Cap. It features an overall aluminium and polyester shield along with a tinned copper braid shield for enhanced durability. The 1m cable length ensures reliable connectivity in various applications.
Body colour black
Body material PVC
Body material type plastic body
Related links
- Bulgin USB Cable USB 2.0 USB 1 m
- Bulgin USB Cable USB 3.0 USB Type A 300 mm
- Bulgin USB Cable USB 3.0 USB Type A 1 m
- Bulgin USB Cable USB 2.0 USB Type A 1 m
- Bulgin USB Cable USB 2.0 USB 0.5 m
- Bulgin USB Cable USB 3.0 USB Type C, 5 m
- RS PRO IC Socket USB Cable USB 3.0 USB Type A 150 mm
- Bulgin USB Cable USB 3.0 USB Type A 3 m
