Bulgin USB Cable, Male USB to Male, USB 2.0 USB, Black, 500 mm
- RS Stock No.:
- 148-945
- Mfr. Part No.:
- PXP0025/MB/0M50/MB
- Brand:
- Bulgin
Get a bulk buy discount
Add 10 more to save $57.20
View bulk pricing optionsSubtotal (1 unit)*
$71.42
(exc. GST)
$78.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $71.42 | - |
| 10 + | $65.70 | $57.20 |
*price indicative
- RS Stock No.:
- 148-945
- Mfr. Part No.:
- PXP0025/MB/0M50/MB
- Brand:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Cable Length | 500mm | |
| Product Type | USB Cable | |
| Connector Type A | USB | |
| Connector Type B | USB | |
| USB Version | USB 2.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Standards/Approvals | No | |
| Series | PXP0025 | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Cable Length 500mm | ||
Product Type USB Cable | ||
Connector Type A USB | ||
Connector Type B USB | ||
USB Version USB 2.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Standards/Approvals No | ||
Series PXP0025 | ||
- COO (Country of Origin):
- CN
The Bulgin Female Mini USB to Male Mini USB offers IP67 protection when fitted with the Miniature Sealing Cap PXP0026. It features an aluminized polyester shield with a drain wire and tinned copper braided shield. This connector provides USB 2.0 performance and comes in a 0.5m length.
Body colour black
Body material PVC
Body material type plastic body
Related links
- Bulgin USB Cable USB 2.0 USB 1 m
- Bulgin USB Cable USB 2.0 USB Type A 0.5 m
- Bulgin USB Cable USB 2.0 USB Type A 0.5 m
- Bulgin USB Cable USB 2.0 USB 300 mm
- HARTING USB Cable USB 2.0 USB 2.0 0.5 m
- HARTING USB Cable USB 2.0 USB 2.0 Type A 0.5 m
- HARTING USB Cable USB 2.0 USB 2.0 Type A 0.5 m
- HARTING Cable & Connector USB 2.0 USB Type B 0.5 m
