Bosch Rexroth Universal Joint 3842546564, 2, Plain, Bore 10mm, 45mm Length

Subtotal (1 unit)*

$181.44

(exc. GST)

$199.58

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 13 unit(s) ready to ship from another location
  • Plus 42 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$181.44

*price indicative

RS Stock No.:
267-3074
Mfr. Part No.:
3842546564
Brand:
Bosch Rexroth
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch Rexroth

Bore Diameter

10mm

Product Type

Universal Joint

Number of Joints

2

Overall Length

45mm

Joint Type

Plain

Material

Aluminium

Standards/Approvals

No

COO (Country of Origin):
DE
The Bosch Rexroth joint for adjustable or rigid profile connections and for high loads up to 100 Nm in the swivel direction. It has positive interlocking and gives easy adjustment in the 5° modular dimensions.

Swivel range 180°

Compatible with joint 45x45 and joint 45x45 support

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy