Facom Socket Joint NG.240A, Impact Universal Joint, Bore 1-1/2in, 172mm Length
- RS Stock No.:
- 235-9397
- Mfr. Part No.:
- NG.240A
- Brand:
- Facom
Subtotal (1 unit)*
$1,786.65
(exc. GST)
$1,965.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,786.65 |
*price indicative
- RS Stock No.:
- 235-9397
- Mfr. Part No.:
- NG.240A
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Socket Joint | |
| Bore Diameter | 1-1/2in | |
| Overall Length | 172mm | |
| Joint Type | Impact Universal Joint | |
| Material | Steel | |
| Standards/Approvals | ASME B107.2 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Socket Joint | ||
Bore Diameter 1-1/2in | ||
Overall Length 172mm | ||
Joint Type Impact Universal Joint | ||
Material Steel | ||
Standards/Approvals ASME B107.2 | ||
Non Compliant
- COO (Country of Origin):
- CN
The Facom 1 1/2 inch impact universal joint which is mainly used for safety purpose with appropriate rings and pins.
Diameter 86 mm
Length 172 mm
Related links
- Facom Socket Joint NJ.240A Bore 0.38 in, 51mm Length
- Teng Tools 1/2 in Impact Universal Joint
- AirTAC Universal Joint F-M20X150U Universal Joint 125mm Length
- AirTAC Universal Joint F-M16X150U Universal Joint 125mm Length
- Facom K.240A 3/4 in Universal Universal Joint, 105mm Overall
- Facom S.240A 1/2 in Square Universal Joint, 66 mm Overall
- Facom NS.240A 1/2 in Square Universal Joint, 60 mm Overall
- Facom J.240A 3/8 in Square Universal Joint, 50.7 mm Overall
