Ruland Universal Joint USSK14-8MM-8MM-SS, 1, Universal, Bore 8mm, 76.2mm Length

Subtotal (1 unit)*

$644.69

(exc. GST)

$709.16

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$644.69

*price indicative

RS Stock No.:
615-859
Mfr. Part No.:
USSK14-8MM-8MM-SS
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Universal Joint

Bore Diameter

8mm

Number of Joints

1

Overall Length

76.2mm

Joint Type

Universal

Hub Diameter

22.1mm

Maximum Working Angle

45°

Peak Torque

142.4Nm

Material

Stainless Steel

Standards/Approvals

REACH, RoHS, ISO 9001:015

COO (Country of Origin):
US
The Ruland Single Universal Joint is a precision made shaft single universal joint designed for optimal performance in a variety of mechanical applications. Tailored for alignment and torque transfer, This single universal joint guarantees a robust solution for transmitting rotary motion reliably. It boasts a unique design that facilitates quick installation while ensuring minimal backlash. Built from high quality stainless steel, it offers excellent resistance to corrosion, making it suitable for both industrial and commercial environments. With sharp attention to detail and engineering excellence, This single universal joint stands out in terms of durability and functionality, catering to users seeking reliability in their machinery.

Facilitates smooth rotational motion without backlash

Manufactured from durable stainless steel for longevity

Simple installation process to save time during assembly

Suitable for various applications enhancing versatility

Designed to withstand harsh environments and reduce wear

Contributes to overall system efficiency and performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy