Ruland Universal Joint USSK14-8MM-8MM-F, 1, Universal, Bore 8mm, 76.2mm Length
- RS Stock No.:
- 614-528
- Mfr. Part No.:
- USSK14-8MM-8MM-F
- Brand:
- Ruland
Subtotal (1 unit)*
$442.95
(exc. GST)
$487.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $442.95 |
*price indicative
- RS Stock No.:
- 614-528
- Mfr. Part No.:
- USSK14-8MM-8MM-F
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Universal Joint | |
| Bore Diameter | 8mm | |
| Number of Joints | 1 | |
| Overall Length | 76.2mm | |
| Joint Type | Universal | |
| Hub Diameter | 22.1mm | |
| Maximum Working Angle | 45° | |
| Peak Torque | 197.7Nm | |
| Material | Alloy Steel | |
| Standards/Approvals | RoHS, REACH, ISO 9001:015 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Universal Joint | ||
Bore Diameter 8mm | ||
Number of Joints 1 | ||
Overall Length 76.2mm | ||
Joint Type Universal | ||
Hub Diameter 22.1mm | ||
Maximum Working Angle 45° | ||
Peak Torque 197.7Nm | ||
Material Alloy Steel | ||
Standards/Approvals RoHS, REACH, ISO 9001:015 | ||
- COO (Country of Origin):
- US
The Ruland Single Universal Joint is engineered for precision and reliability, making it an essential addition to your machinery. Designed to accommodate a variety of applications, it ensures optimal performance and seamless integration with existing systems. The high quality materials used in its construction promise durability and resistance to wear, allowing it to function effectively in demanding environments. This product stands out due to its innovative design that not only enhances efficiency but also simplifies installation and maintenance processes, thereby reducing downtime. With a focus on precision engineering, it delivers consistent results, contributing to the overall productivity of your operations.
Constructed from premium materials for enhanced durability
Easy integration with various systems reducing installation time
Precision engineered for consistent and reliable performance
Minimises maintenance needs supporting long term use
Lightweight design optimises machine efficiency and handling
Related links
- Ruland Universal Joint USSK14-8MM-8MM-SS Universal 76.2mm Length
- Ruland Universal Joint USSK14-11MM-8MM-F Universal 76.2mm Length
- Ruland Universal Joint USSK14-9MM-8MM-F Universal 76.2mm Length
- Ruland Universal Joint USSK14-10MM-8MM-F Universal 76.2mm Length
- Ruland Universal Joint USSK14-10MM-10MM-F Universal 76.2mm Length
- Ruland Universal Joint USSK14-11MM-9MM-F Universal 76.2mm Length
- Ruland Universal Joint USSK14-9MM-9MM-F Universal 76.2mm Length
- Ruland Universal Joint USSK14-10MM-9MM-F Universal 76.2mm Length
