Ruland Universal Joint US32-24MM-20MM-F, 1, Universal, Bore 24mm, 139.7mm Length
- RS Stock No.:
- 615-829
- Mfr. Part No.:
- US32-24MM-20MM-F
- Brand:
- Ruland
Subtotal (1 unit)*
$1,259.31
(exc. GST)
$1,385.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,259.31 |
*price indicative
- RS Stock No.:
- 615-829
- Mfr. Part No.:
- US32-24MM-20MM-F
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Bore Diameter | 24mm | |
| Product Type | Universal Joint | |
| Number of Joints | 1 | |
| Overall Length | 139.7mm | |
| Joint Type | Universal | |
| Hub Diameter | 50.7mm | |
| Maximum Working Angle | 45° | |
| Peak Torque | 2429.2Nm | |
| Material | Alloy Steel | |
| Standards/Approvals | ISO 9001:015, REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Bore Diameter 24mm | ||
Product Type Universal Joint | ||
Number of Joints 1 | ||
Overall Length 139.7mm | ||
Joint Type Universal | ||
Hub Diameter 50.7mm | ||
Maximum Working Angle 45° | ||
Peak Torque 2429.2Nm | ||
Material Alloy Steel | ||
Standards/Approvals ISO 9001:015, REACH, RoHS | ||
- COO (Country of Origin):
- US
The Ruland Single Universal Joint combines robust mechanics with an innovative design, expertly crafted to meet the demands of various industrial applications. The product features a unique interface that allows for easy integration with existing systems, ensuring a seamless transition during installation. With a focus on durability and performance, this offering is ideal for users seeking reliability in high stress environments. Its balanced design enhances functionality while significantly reducing wear and tear, thereby extending the lifespan of machinery. Perfectly suited for motion control, this component exemplifies Ruland's commitment to engineering excellence.
Designed for optimal performance in demanding settings
Facilitates straightforward installation with its user friendly design
Constructed to minimise wear and operational downtime
Compatible with a range of applications for versatility
Engineered for enhanced durability under stress
Promotes smooth function in motion control systems
Related links
- Ruland Universal Joint US32-24MM-20MM-SS Universal 139.7mm Length
- Ruland Universal Joint US32-24MM-24MM-F Universal 139.7mm Length
- Ruland Universal Joint US32-24MM-22MM-F Universal 139.7mm Length
- Ruland Universal Joint USSK32-24MM-20MM-F Universal 139.7mm Length
- Ruland Universal Joint US32-24MM-24MM-SS Universal 139.7mm Length
- Ruland Universal Joint US32-24MM-22MM-SS Universal 139.7mm Length
- Ruland Universal Joint US32-28MM-24MM-F Universal 139.7mm Length
- Ruland Universal Joint US32-30MM-24MM-F Universal 139.7mm Length
