Ruland Universal Joint US32-24MM-22MM-F, 1, Universal, Bore 24mm, 139.7mm Length
- RS Stock No.:
- 615-050
- Mfr. Part No.:
- US32-24MM-22MM-F
- Brand:
- Ruland
Subtotal (1 unit)*
$1,259.31
(exc. GST)
$1,385.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,259.31 |
*price indicative
- RS Stock No.:
- 615-050
- Mfr. Part No.:
- US32-24MM-22MM-F
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Universal Joint | |
| Bore Diameter | 24mm | |
| Number of Joints | 1 | |
| Overall Length | 139.7mm | |
| Joint Type | Universal | |
| Hub Diameter | 50.7mm | |
| Maximum Working Angle | 45° | |
| Peak Torque | 2429.2Nm | |
| Material | Alloy Steel | |
| Standards/Approvals | REACH, RoHS, ISO 9001:015 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Universal Joint | ||
Bore Diameter 24mm | ||
Number of Joints 1 | ||
Overall Length 139.7mm | ||
Joint Type Universal | ||
Hub Diameter 50.7mm | ||
Maximum Working Angle 45° | ||
Peak Torque 2429.2Nm | ||
Material Alloy Steel | ||
Standards/Approvals REACH, RoHS, ISO 9001:015 | ||
- COO (Country of Origin):
- US
The Ruland Single Universal Joint designed for high performance applications. Engineered with precision, This single universal joint ensures maximum torque transfer and minimal backlash, making it ideal for demanding settings. Its robust construction signifies outstanding durability, allowing for seamless integration into various mechanical systems. The innovative design facilitates easy assembly and alignment, thus streamlining installation processes. Users will appreciate the single universal joint's ability to accommodate angular misalignment, which enhances operational efficiency and prolongs system life. With its superior materials and craftsmanship, This single universal joint not only meets but exceeds industry standards, promising reliability you can count on.
Robust construction ensures longevity in high stress environments
Precision engineering provides optimal torque transfer for enhanced performance
Angular misalignment capability improves system efficiency
Easy assembly facilitates quicker installations without compromising quality
Superior materials contribute to heightened durability and reliability
Related links
- Ruland Universal Joint USSK32-24MM-22MM-F Universal 139.7mm Length
- Ruland Universal Joint US32-24MM-22MM-SS Universal 139.7mm Length
- Ruland Universal Joint US32-24MM-24MM-F Universal 139.7mm Length
- Ruland Universal Joint US32-24MM-20MM-F Universal 139.7mm Length
- Ruland Universal Joint US32-24MM-24MM-SS Universal 139.7mm Length
- Ruland Universal Joint US32-24MM-20MM-SS Universal 139.7mm Length
- Ruland Universal Joint US32-22MM-22MM-F Universal 139.7mm Length
- Ruland Universal Joint US32-25MM-22MM-F Universal 139.7mm Length
