Ruland Universal Joint US32-24MM-24MM-SS, 1, Universal, Bore 24mm, 139.7mm Length
- RS Stock No.:
- 614-370
- Mfr. Part No.:
- US32-24MM-24MM-SS
- Brand:
- Ruland
Subtotal (1 unit)*
$1,569.94
(exc. GST)
$1,726.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,569.94 |
*price indicative
- RS Stock No.:
- 614-370
- Mfr. Part No.:
- US32-24MM-24MM-SS
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Bore Diameter | 24mm | |
| Product Type | Universal Joint | |
| Number of Joints | 1 | |
| Overall Length | 139.7mm | |
| Joint Type | Universal | |
| Hub Diameter | 50.7mm | |
| Maximum Working Angle | 45° | |
| Peak Torque | 1762.6Nm | |
| Material | Stainless Steel | |
| Standards/Approvals | REACH, RoHS, ISO 9001:015 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Bore Diameter 24mm | ||
Product Type Universal Joint | ||
Number of Joints 1 | ||
Overall Length 139.7mm | ||
Joint Type Universal | ||
Hub Diameter 50.7mm | ||
Maximum Working Angle 45° | ||
Peak Torque 1762.6Nm | ||
Material Stainless Steel | ||
Standards/Approvals REACH, RoHS, ISO 9001:015 | ||
- COO (Country of Origin):
- US
The Ruland Single Universal Joint exemplifies durability and exceptional performance, catering to the stringent demands of modern applications. Designed for seamless integration, it enhances efficiency with its robust construction and refined aesthetic. The product is crafted from high quality materials, ensuring reliability and longevity, making it a perfect fit for various industrial uses. Its unique design not only meets functionality requirements but also adds a touch of sophistication to any machinery it complements. Users can expect optimal functionality without compromising on quality, making this product a crucial component in professional settings. Trust in its ability to deliver superb results in both performance and appearance, solidifying its position in the market as a leading choice among engineers and technicians alike.
Manufactured from high grade stainless steel for exceptional corrosion resistance
Features precision machining that guarantees tight tolerances and a perfect fit
Offers an attractive finish that enhances the aesthetic appeal of your assembly
Designed for easy installation reducing downtime and improving workflow efficiency
Compatible with various applications making it a versatile solution for diverse needs
Engineered to withstand extreme conditions while maintaining top notch performance
Related links
- Ruland Universal Joint US32-24MM-20MM-SS Universal 139.7mm Length
- Ruland Universal Joint USSK32-24MM-24MM-SS Universal 139.7mm Length
- Ruland Universal Joint US32-24MM-24MM-F Universal 139.7mm Length
- Ruland Universal Joint US32-24MM-20MM-F Universal 139.7mm Length
- Ruland Universal Joint US32-24MM-22MM-SS Universal 139.7mm Length
- Ruland Universal Joint US32-24MM-22MM-F Universal 139.7mm Length
- Ruland Universal Joint UD32-24MM-24MM-SS Universal 220.7mm Length
- Ruland Universal Joint US32-28MM-24MM-SS Universal 139.7mm Length
