Ruland Universal Joint USSK32-24MM-20MM-SS, 1, Universal, Bore 24mm, 139.7mm Length
- RS Stock No.:
- 615-726
- Mfr. Part No.:
- USSK32-24MM-20MM-SS
- Brand:
- Ruland
Subtotal (1 unit)*
$2,354.86
(exc. GST)
$2,590.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,354.86 |
*price indicative
- RS Stock No.:
- 615-726
- Mfr. Part No.:
- USSK32-24MM-20MM-SS
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Bore Diameter | 24mm | |
| Product Type | Universal Joint | |
| Number of Joints | 1 | |
| Overall Length | 139.7mm | |
| Joint Type | Universal | |
| Hub Diameter | 50.7mm | |
| Maximum Working Angle | 45° | |
| Peak Torque | 1762.6Nm | |
| Material | 416 Stainless Steel (Pins and Blocks), 303 Stainless Steel (Yokes) | |
| Standards/Approvals | REACH, RoHS, ISO 9001:015 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Bore Diameter 24mm | ||
Product Type Universal Joint | ||
Number of Joints 1 | ||
Overall Length 139.7mm | ||
Joint Type Universal | ||
Hub Diameter 50.7mm | ||
Maximum Working Angle 45° | ||
Peak Torque 1762.6Nm | ||
Material 416 Stainless Steel (Pins and Blocks), 303 Stainless Steel (Yokes) | ||
Standards/Approvals REACH, RoHS, ISO 9001:015 | ||
- COO (Country of Origin):
- US
The Ruland Single Universal Joint is expertly designed to provide optimal torque transmission while accommodating angular misalignment in connected shafts. Its robust construction ensures longevity and reliability, making it a preferred choice for engineers seeking to enhance the performance of machinery. This single universal joint excels in various applications due to its versatile design and high quality materials, making it suitable for both standard and high stress environments. Furthermore, the sliding feature allows for ease of installation and maintenance, a key benefit for users looking to streamline their operations without compromising on quality.
Durable construction guarantees long lasting performance
Designed to accommodate angular misalignment enhancing mechanical efficiency
Sliding design simplifies installation and maintenance processes
Versatile application suitable for both standard and demanding environments
High quality materials ensure reliability under various operational conditions
Related links
- Ruland Universal Joint USSK32-24MM-20MM-F Universal 139.7mm Length
- Ruland Universal Joint US32-24MM-20MM-SS Universal 139.7mm Length
- Ruland Universal Joint USSK32-24MM-22MM-SS Universal 139.7mm Length
- Ruland Universal Joint USSK32-24MM-24MM-SS Universal 139.7mm Length
- Ruland Universal Joint USSK32-24MM-24MM-F Universal 139.7mm Length
- Ruland Universal Joint USSK32-24MM-22MM-F Universal 139.7mm Length
- Ruland Universal Joint US32-24MM-20MM-F Universal 139.7mm Length
- Ruland Universal Joint US32-24MM-24MM-SS Universal 139.7mm Length
