Ruland Universal Joint USSK32-24MM-22MM-SS, 1, Universal, Bore 24mm, 139.7mm Length

Subtotal (1 unit)*

$2,354.86

(exc. GST)

$2,590.35

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,354.86

*price indicative

RS Stock No.:
614-644
Mfr. Part No.:
USSK32-24MM-22MM-SS
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Bore Diameter

24mm

Product Type

Universal Joint

Number of Joints

1

Overall Length

139.7mm

Joint Type

Universal

Hub Type

Screw

Hub Diameter

50.7mm

Maximum Working Angle

45°

Peak Torque

1762.6Nm

Material

Stainless Steel

Standards/Approvals

RoHS, REACH, ISO 9001:015

COO (Country of Origin):
US
The Ruland Single Universal Joint is designed to provide robust connectivity and reliability for various applications within the engineering sector. Created specifically for precision tasks, it offers unmatched hold and stability, ensuring that your assemblies function seamlessly under pressure. The utilitarian design facilitates easy integration into existing setups, making it perfect for both new projects and upgrades. Constructed from high quality materials, this clamp is built to endure, combining durability with style. Its aesthetic features do not just contribute to visual appeal but also enhance the functionality, giving engineers and technicians the confidence they need when operating complex machinery. Overall, this product is a testament to innovative design and practical engineering, helping users achieve their operational goals without compromising on quality or efficiency.

Features a secure locking mechanism that enhances reliability during operation

Constructed from stainless steel for superior corrosion resistance and longevity

Designed for quick installation allowing for significant time savings in setup

Engineered to accommodate various shaft sizes enhancing versatility in application

Lightweight yet sturdy which ensuring ease of handling without sacrificing strength

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy