Ruland Universal Joint USS12-7MM-6MM-SS, 1, Universal, 68.3mm Length

Subtotal (1 unit)*

$768.24

(exc. GST)

$845.06

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$768.24

*price indicative

RS Stock No.:
615-598
Mfr. Part No.:
USS12-7MM-6MM-SS
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Universal Joint

Number of Joints

1

Overall Length

68.3mm

Joint Type

Universal

Hub Diameter

18.9mm

Maximum Working Angle

45°

Peak Torque

98.9Nm

Material

416 Stainless Steel (Pins and Blocks), 303 Stainless Steel (Yokes)

Maximum Speed

6000rpm

Standards/Approvals

ISO 9001:015, REACH, RoHS

COO (Country of Origin):
US
The Ruland Single Universal Joint offers a versatile solution for a variety of engineering applications, blending robust performance with dependable functionality. Designed with precision in mind, it caters to the diverse needs of modern machinery, ensuring seamless integration into your systems. The product reflects an innovative approach to mechanical connection, enhancing reliability and efficiency across multiple sectors. Its reliable construction and design facilitate exceptional torque transfer, making it an ideal choice for demanding environments. Not only does it represent quality engineering, but it also provides users with a long lasting, maintenance free component that aligns with the evolving demands of productivity and performance.

Constructed from high grade stainless steel for superior durability

Features a corrosion resistant finish enhancing longevity

Precision engineered for optimal fit and functionality

Lightweight design facilitates easy installation

Compatible with various shaft sizes to suit diverse applications

Offers minimal backlash for improved performance during use

Designed for high torque applications which ensuring reliability and efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy