Ruland Universal Joint USS12-7MM-7MM-SS, 1, Universal, Bore 7mm, 68.3mm Length
- RS Stock No.:
- 613-784
- Mfr. Part No.:
- USS12-7MM-7MM-SS
- Brand:
- Ruland
Subtotal (1 unit)*
$569.12
(exc. GST)
$626.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $569.12 |
*price indicative
- RS Stock No.:
- 613-784
- Mfr. Part No.:
- USS12-7MM-7MM-SS
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Universal Joint | |
| Bore Diameter | 7mm | |
| Number of Joints | 1 | |
| Overall Length | 68.3mm | |
| Joint Type | Universal | |
| Hub Diameter | 15.7mm | |
| Maximum Working Angle | 45° | |
| Peak Torque | 98.9Nm | |
| Material | 303 Stainless Steel (Yokes), 416 Stainless Steel (Pins and Blocks) | |
| Maximum Speed | 6000rpm | |
| Standards/Approvals | REACH, ISO 9001:015, RoHS | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Universal Joint | ||
Bore Diameter 7mm | ||
Number of Joints 1 | ||
Overall Length 68.3mm | ||
Joint Type Universal | ||
Hub Diameter 15.7mm | ||
Maximum Working Angle 45° | ||
Peak Torque 98.9Nm | ||
Material 303 Stainless Steel (Yokes), 416 Stainless Steel (Pins and Blocks) | ||
Maximum Speed 6000rpm | ||
Standards/Approvals REACH, ISO 9001:015, RoHS | ||
- COO (Country of Origin):
- US
The Ruland Single Universal Joint is designed for applications requiring optimal performance in power transmission and motion control. Crafted with durability in mind, the product ensures minimal backlash and excellent torque capabilities. The single universal joint seamlessly accommodates misalignment while maintaining robust strength under heavy loads. With its stainless steel construction, it offers superior resistance to corrosion, making it suitable for a range of environments. This single universal joint enhances system reliability and longevity, ensuring consistent operation in your machinery and equipment. Ideal for use in servo applications, it provides users with the confidence in high precision and repeatable positioning. Whether for industrial or commercial purposes, This single universal joint is engineered to meet the highest standards of quality and performance.
Constructed from high quality stainless steel for enhanced durability
Offers exceptional resistance to corrosion and wear which ensuring longevity
Facilitates easy installation and maintenance saving time and effort
Designed to accommodate angular axial and radial misalignment
Delivers minimal backlash for improved precision in motion control applications
Available in various sizes to suit diverse operational needs
Lightweight design reduces unnecessary added weight to the assembly
Provides reliable torque transmission boosting overall system performance
Related links
- Ruland Universal Joint USS12-7MM-7MM-F Universal 68.3mm Length
- Ruland Universal Joint US12-7MM-7MM-SS Universal 68.3mm Length
- Ruland Universal Joint USS12-7MM-6MM-F Universal 68.3mm Length
- Ruland Universal Joint US10-7MM-7MM-SS Universal 57.2mm Length
- Ruland Universal Joint USS10-7MM-7MM-SS Universal 57.2mm Length
- Ruland Universal Joint US12-7MM-6MM-SS Universal 68.3mm Length
- Ruland Universal Joint USS12-7MM-6MM-SS Universal, 68.3mm Length
- Ruland Universal Joint US12-10MM-7MM-SS Universal 68.3mm Length
