Ruland Universal Joint USS12-7MM-7MM-F, 1, Universal, Bore 7mm, 68.3mm Length

Subtotal (1 unit)*

$486.68

(exc. GST)

$535.35

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$486.68

*price indicative

RS Stock No.:
614-242
Mfr. Part No.:
USS12-7MM-7MM-F
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Bore Diameter

7mm

Product Type

Universal Joint

Number of Joints

1

Overall Length

68.3mm

Joint Type

Universal

Hub Diameter

15.7mm

Maximum Working Angle

45°

Peak Torque

141.2Nm

Material

Alloy Steel

Maximum Speed

6000rpm

Standards/Approvals

REACH, ISO 9001:015, RoHS

COO (Country of Origin):
US
The Ruland Single Universal Joint is a commendable solution for those seeking reliability and precision in their mechanical assemblies. Designed for seamless integration, it excels in various applications requiring robust construction and minimal backlash. The focus on quality ensures durability, ideal for both light and heavy duty environments. Each component is meticulously crafted to enhance performance, making it suitable for engineers and manufacturers alike. This product stands out for its adaptability and can easily accommodate varying operational demands, ensuring that your systems function efficiently and effectively. Whether you're upgrading existing machinery or embarking on new projects, this product guarantees a solid foundation for your mechanical requirements.

Constructed with high grade materials for enhanced longevity

Designed to minimise backlash providing improved performance

Versatile compatibility with a range of applications

Offers straightforward installation saving valuable time during setups

Precision engineering contributes to reliable operation under various conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy