Ruland Universal Joint USS12-6MM-6MM-SS, 1, Universal, Bore 6mm, 68.3mm Length

Subtotal (1 unit)*

$569.12

(exc. GST)

$626.03

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$569.12

*price indicative

RS Stock No.:
614-709
Mfr. Part No.:
USS12-6MM-6MM-SS
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Universal Joint

Bore Diameter

6mm

Number of Joints

1

Overall Length

68.3mm

Joint Type

Universal

Hub Diameter

18.9mm

Maximum Working Angle

45°

Peak Torque

98.9Nm

Material

416 Stainless Steel (Pins and Blocks), 303 Stainless Steel (Yokes)

Maximum Speed

6000rpm

Standards/Approvals

RoHS, ISO 9001:015, REACH

COO (Country of Origin):
US
The Ruland Single Universal Joint is expertly designed for reliable torque transmission and exceptional misalignment compensation. Engineered to seamlessly connect shafts in various applications, this component provides outstanding durability and corrosion resistance, making it perfect for demanding environments. Its innovative design ensures optimal performance, even under the most challenging mechanical conditions. With the ability to handle angle misalignments and radial offsets, This single universal joint guarantees smooth operation and aligns effortlessly with existing systems. Whether utilised in robotics, conveyors, or biomedical devices, this component stands out for its precision and versatility, enhancing overall machinery functionality while delivering long lasting performance.

Durable stainless steel construction enhances longevity

Compatible with shafts of multiple sizes for versatile applications

Facilitates high torque transmission without compromising on performance

Designed to manage angular misalignments efficiently

Corrosion resistant finish ensures reliability in harsh environments

Offers seamless integration with existing systems to minimise downtime

Lightweight design aids in reducing overall project weight

Precision engineering reduces the likelihood of wear and tear

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy