Ruland Universal Joint USSK32-28MM-22MM-F, 1, Universal, Bore 28mm, 139.7mm Length
- RS Stock No.:
- 614-142
- Mfr. Part No.:
- USSK32-28MM-22MM-F
- Brand:
- Ruland
Subtotal (1 unit)*
$1,399.23
(exc. GST)
$1,539.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,399.23 |
*price indicative
- RS Stock No.:
- 614-142
- Mfr. Part No.:
- USSK32-28MM-22MM-F
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Bore Diameter | 28mm | |
| Product Type | Universal Joint | |
| Number of Joints | 1 | |
| Overall Length | 139.7mm | |
| Joint Type | Universal | |
| Hub Diameter | 50.7mm | |
| Hub Type | Screw | |
| Maximum Working Angle | 45° | |
| Peak Torque | 2429.2Nm | |
| Material | Alloy Steel | |
| Standards/Approvals | REACH, RoHS, ISO 9001:015 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Bore Diameter 28mm | ||
Product Type Universal Joint | ||
Number of Joints 1 | ||
Overall Length 139.7mm | ||
Joint Type Universal | ||
Hub Diameter 50.7mm | ||
Hub Type Screw | ||
Maximum Working Angle 45° | ||
Peak Torque 2429.2Nm | ||
Material Alloy Steel | ||
Standards/Approvals REACH, RoHS, ISO 9001:015 | ||
- COO (Country of Origin):
- US
The Ruland Single Universal Joint is designed to provide reliable performance and longevity in a variety of applications. Manufactured with meticulous attention to detail, this product is ideal for connecting shafts or providing a robust support system in mechanical assemblies. The seamless integration and compatibility with various machinery types ensure that it stands out in a crowded market. By utilising superior materials and advanced engineering techniques, this product offers enhanced resistance to wear and tear, making it a dependable choice for both industrial and commercial settings. Whether you are tasked with a straightforward installation or a complex engineering challenge, this product is engineered to meet and exceed your expectations, guaranteeing high levels of productivity and operational efficiency.
Constructed from high quality materials for increased durability
Features a precise fit for enhanced alignment and stability
Designed for easy installation with minimal downtime
Offers excellent resistance to environmental factors which ensuring longevity
Compatible with a wide range of applications which ensuring versatility
Related links
- Ruland Universal Joint US32-28MM-22MM-F Universal 139.7mm Length
- Ruland Universal Joint USSK32-28MM-22MM-SS Universal 139.7mm Length
- Ruland Universal Joint USSK32-28MM-28MM-F Universal 139.7mm Length
- Ruland Universal Joint USSK32-28MM-20MM-F Universal 139.7mm Length
- Ruland Universal Joint USSK32-28MM-24MM-F Universal 139.7mm Length
- Ruland Universal Joint USSK32-28MM-25MM-F Universal 139.7mm Length
- Ruland Universal Joint USSK32-22MM-22MM-F Universal 139.7mm Length
- Ruland Universal Joint USSK32-28MM-28MM-SS Universal 139.7mm Length
