Ruland Universal Joint USSK32-28MM-24MM-F, 1, Universal, Bore 28mm, 139.7mm Length
- RS Stock No.:
- 614-860
- Mfr. Part No.:
- USSK32-28MM-24MM-F
- Brand:
- Ruland
Subtotal (1 unit)*
$1,399.23
(exc. GST)
$1,539.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,399.23 |
*price indicative
- RS Stock No.:
- 614-860
- Mfr. Part No.:
- USSK32-28MM-24MM-F
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Bore Diameter | 28mm | |
| Product Type | Universal Joint | |
| Number of Joints | 1 | |
| Overall Length | 139.7mm | |
| Joint Type | Universal | |
| Hub Diameter | 50.7mm | |
| Maximum Working Angle | 45° | |
| Peak Torque | 2429.2Nm | |
| Material | Alloy Steel | |
| Standards/Approvals | RoHS, REACH, ISO 9001:015 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Bore Diameter 28mm | ||
Product Type Universal Joint | ||
Number of Joints 1 | ||
Overall Length 139.7mm | ||
Joint Type Universal | ||
Hub Diameter 50.7mm | ||
Maximum Working Angle 45° | ||
Peak Torque 2429.2Nm | ||
Material Alloy Steel | ||
Standards/Approvals RoHS, REACH, ISO 9001:015 | ||
- COO (Country of Origin):
- US
The Ruland Single Universal Joint is engineered to meet the demands of modern mechanical systems. The product promises unparalleled performance and reliability, making it an ideal choice for professionals seeking optimal efficiency in their operations. Crafted with a keen focus on quality, it boasts features that contribute to its robust design, ensuring longevity and effectiveness in various applications. Its impeccable design supports seamless integration in diverse setups, reflecting a commitment to excellence that professionals have come to expect from dependable manufacturers. Whether you are upgrading your machinery or embarking on a new project, this component offers the performance and versatility required to achieve your engineering goals.
Designed for compatibility with a wide range of applications
Manufactured from high quality materials for enhanced durability
Facilitates smooth operation reducing friction and wear
Optimised for easy installation saving valuable time during setup
Lightweight design promotes efficiency without sacrificing strength
Resistant to corrosion which ensuring reliable performance in various environments
Related links
- Ruland Universal Joint US32-28MM-24MM-F Universal 139.7mm Length
- Ruland Universal Joint USSK32-28MM-24MM-SS Universal 139.7mm Length
- Ruland Universal Joint USSK32-28MM-28MM-F Universal 139.7mm Length
- Ruland Universal Joint USSK32-28MM-22MM-F Universal 139.7mm Length
- Ruland Universal Joint USSK32-28MM-20MM-F Universal 139.7mm Length
- Ruland Universal Joint USSK32-28MM-25MM-F Universal 139.7mm Length
- Ruland Universal Joint USSK32-24MM-24MM-F Universal 139.7mm Length
- Ruland Universal Joint USSK32-25MM-24MM-F Universal 139.7mm Length
