Ruland Universal Joint USSK16-12MM-11MM-F, 1, Universal, Bore 12mm, 85.9mm Length

Subtotal (1 unit)*

$703.00

(exc. GST)

$773.30

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$703.00

*price indicative

RS Stock No.:
614-843
Mfr. Part No.:
USSK16-12MM-11MM-F
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Bore Diameter

12mm

Product Type

Universal Joint

Number of Joints

1

Overall Length

85.9mm

Joint Type

Universal

Hub Diameter

25.3mm

Maximum Working Angle

45°

Peak Torque

254.2Nm

Material

Alloy Steel

Standards/Approvals

RoHS, REACH, ISO 9001:015

COO (Country of Origin):
US
The Ruland Single Universal Joint provides reliable and efficient performance for various applications. Designed with precision engineering, this component excels in connecting shafts with varying diameters whilst maintaining optimal alignment. Its robust construction ensures durability, making it suitable for demanding industrial environments. The coupler is also lightweight, offering a seamless blend of strength and performance. Featuring a sophisticated design, it accommodates misalignment effortlessly, reducing wear on other system parts. Ideal for machinery and equipment requiring precision movement, it stands out as a preferred choice among engineers and manufacturers.

Designed to handle angular and axial misalignment effectively

Crafted from high quality materials to ensure a long lifespan

Lightweight construction makes it easy to install and maintain

Offers exceptional torque transmission for maximum efficiency

Compatible with a wide range of shaft sizes for versatile applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy