Ruland Universal Joint USS10-7MM-7MM-SS, 1, Universal, Bore 7mm, 57.2mm Length

Subtotal (1 unit)*

$530.57

(exc. GST)

$583.63

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$530.57

*price indicative

RS Stock No.:
615-413
Mfr. Part No.:
USS10-7MM-7MM-SS
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Bore Diameter

7mm

Product Type

Universal Joint

Number of Joints

1

Overall Length

57.2mm

Joint Type

Universal

Hub Diameter

15.7mm

Maximum Working Angle

45°

Peak Torque

53.7Nm

Material

303 Stainless Steel, 416 Stainless Steel

Maximum Speed

6000rpm

Standards/Approvals

REACH, ISO 9001:015, RoHS

COO (Country of Origin):
US
The Ruland Single Universal Joint is designed to deliver exceptional strength and reliability in various applications. Constructed to meet the demanding needs of both engineers and machinists, it provides a seamless solution for equipment that requires precise alignment and steadfast performance. The advanced design features ensure that this product accommodates a myriad of industrial and commercial environments, making it an ideal choice for those seeking optimal functionality. Ideal for use in single universal joint systems, it bridges the gap between different components effortlessly, enhancing overall mechanical efficiency. The robust materials used in its production guarantee durability, while the meticulous engineering reflects a commitment to quality that users can trust.

Manufactured using high quality stainless steel for exceptional durability

Designed to provide precise alignment in various mechanical setups

Offers superior resistance to corrosion which ensuring longevity

Facilitates easy installation with a user friendly design

Compatible with a wide range of shaft sizes to enhance versatility

Engineered for smooth operation to minimise wear on connected components

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy