Ruland Universal Joint USS10-7MM-6MM-F, 1, Universal, Bore 7mm, 57.2mm Length
- RS Stock No.:
- 615-431
- Mfr. Part No.:
- USS10-7MM-6MM-F
- Brand:
- Ruland
Subtotal (1 unit)*
$580.56
(exc. GST)
$638.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $580.56 |
*price indicative
- RS Stock No.:
- 615-431
- Mfr. Part No.:
- USS10-7MM-6MM-F
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Bore Diameter | 7mm | |
| Product Type | Universal Joint | |
| Number of Joints | 1 | |
| Overall Length | 57.2mm | |
| Joint Type | Universal | |
| Hub Diameter | 15.7mm | |
| Maximum Working Angle | 45° | |
| Peak Torque | 76.3Nm | |
| Material | Alloy Steel | |
| Maximum Speed | 6000rpm | |
| Standards/Approvals | REACH, RoHS, ISO 9001:015 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Bore Diameter 7mm | ||
Product Type Universal Joint | ||
Number of Joints 1 | ||
Overall Length 57.2mm | ||
Joint Type Universal | ||
Hub Diameter 15.7mm | ||
Maximum Working Angle 45° | ||
Peak Torque 76.3Nm | ||
Material Alloy Steel | ||
Maximum Speed 6000rpm | ||
Standards/Approvals REACH, RoHS, ISO 9001:015 | ||
- COO (Country of Origin):
- US
The Ruland Single Universal Joint offers exceptional precision and reliability, making it an essential addition to any mechanical assembly. Engineered for optimal performance, it caters specifically to the rigorous demands of modern machinery. Its robust construction ensures that it can withstand significant mechanical stresses while maintaining excellent alignment and torque capabilities. The design seamlessly integrates with a range of applications, providing a reliable connection that enhances the overall efficiency of your equipment. With its user friendly installation process, this product delivers not only on performance but also on ease of use, empowering you to maximise your operational productivity effortlessly.
Made from high quality materials for enhanced durability
Designed to reduce misalignment and improve overall system performance
Provides superior torque transmission for reliable operation
Compact design allows for installation in tight spaces
Features a smooth finish to minimise wear and tear on components
Related links
- Ruland Universal Joint USS10-7MM-6MM-SS Universal 57.2mm Length
- Ruland Universal Joint USS10-7MM-7MM-F Universal 57.2mm Length
- Ruland Universal Joint US10-7MM-6MM-F Universal 57.2mm Length
- Ruland Universal Joint USS10-7MM-7MM-SS Universal 57.2mm Length
- Ruland Universal Joint USS10-6MM-6MM-F Universal 57.2mm Length
- Ruland Universal Joint US12-7MM-6MM-F Universal 68.3mm Length
- Ruland Universal Joint USS12-7MM-6MM-F Universal 68.3mm Length
- Ruland Universal Joint US10-7MM-6MM-SS Universal 57.2mm Length
