Ruland Universal Joint USS10-6MM-6MM-SS, 1, Universal, Bore 6mm, 57.2mm Length

Subtotal (1 unit)*

$530.57

(exc. GST)

$583.63

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$530.57

*price indicative

RS Stock No.:
614-308
Mfr. Part No.:
USS10-6MM-6MM-SS
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Bore Diameter

6mm

Product Type

Universal Joint

Number of Joints

1

Overall Length

57.2mm

Joint Type

Universal

Hub Diameter

15.7mm

Maximum Working Angle

45°

Peak Torque

53.7Nm

Material

416 Stainless Steel (Pins and Blocks), 303 Stainless Steel (Yokes)

Maximum Speed

6000rpm

Standards/Approvals

ISO 9001:015, REACH, RoHS

COO (Country of Origin):
US
The Ruland Single Universal Joint is designed for optimal performance in motion control applications, ensuring reliable connection between shafts. The product showcases an innovative design that facilitates smooth operation, minimising backlash and enhancing overall system efficiency. Constructed with high quality materials, it offers exceptional strength and durability, making it an ideal choice for both industrial and commercial use. Its versatility allows for easy integration into various setups, catering to the needs of engineers and technicians alike. Users can expect longevity and consistent performance under demanding conditions, thanks to its robust engineering and thoughtful design.

Provides a zero backlash connection to enhance operational precision

Manufactured from rugged stainless steel for unrivalled durability

Compatible with a range of shaft sizes accommodating diverse setups

Lightweight construction ensures minimal impact on overall system weight

Offers easy installation with straightforward alignment for quick setups

Resistant to corrosion suitable for a variety of environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy