Ruland Universal Joint USSK20-12MM-12MM-F, 1, Universal, Bore 12mm, 95.3mm Length

Subtotal (1 unit)*

$595.32

(exc. GST)

$654.85

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$595.32

*price indicative

RS Stock No.:
615-105
Mfr. Part No.:
USSK20-12MM-12MM-F
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Universal Joint

Bore Diameter

12mm

Number of Joints

1

Overall Length

95.3mm

Joint Type

Universal

Hub Diameter

31.6mm

Maximum Working Angle

45°

Peak Torque

587.5Nm

Material

Alloy Steel

Standards/Approvals

RoHS, REACH, ISO 9001:015

COO (Country of Origin):
US
The Ruland Single Universal Joint offers exceptional precision and reliability for various industrial applications. Designed to eliminate backlash, This single universal joint maintains the alignment of adjacent shafts, ensuring optimal performance in demanding conditions. With its robust construction, it withstands high torque loads and delivers seamless operation in both linear and rotational movements. The thoughtfully engineered features enhance mechanical integrity, contributing to its longevity and dependability in environments that require utmost accuracy. This single universal joint is an ideal solution for users seeking reliable power transmission in compact spaces while facilitating quick and easy installation.

Rigid design prevents backlash for optimal torque transmission

Constructed from high quality materials for durability

Compact size allows integration into space constrained assemblies

Compatible with a variety of shaft sizes for flexibility in applications

Prevents misalignment reducing wear on connected components

Easy installation process minimises downtime during set up

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy