Ruland Universal Joint USSK24-15MM-12MM-SS, 1, Universal, Bore 15mm, 108mm Length

Subtotal (1 unit)*

$1,401.72

(exc. GST)

$1,541.89

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,401.72

*price indicative

RS Stock No.:
615-221
Mfr. Part No.:
USSK24-15MM-12MM-SS
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Universal Joint

Bore Diameter

15mm

Number of Joints

1

Overall Length

108mm

Joint Type

Universal

Hub Diameter

38mm

Maximum Working Angle

45°

Peak Torque

819.1Nm

Material

Stainless Steel

Standards/Approvals

RoHS, ISO 9001:015, REACH

COO (Country of Origin):
US
The Ruland Single Universal Joint delivers exceptional performance in various industrial applications, combining durability and reliability in one sleek design. Crafted from high grade stainless steel, it offers excellent resistance to corrosion and wear, ensuring longevity even in challenging environments. The innovative engineering allows for seamless integration with existing systems, optimising efficiency and functionality. Ideal for those who demand quality, this product exemplifies the superior craftsmanship synonymous with its manufacturer, ensuring that it meets the highest standards of performance and safety. With its unique attributes, it stands out as a reliable choice for professional engineers and technicians looking for dependable solutions in their projects.

Offers exceptional corrosion resistance for long lasting performance

Engineered for precise alignment and reduced operational friction

Lightweight design facilitates easy installation and reduces strain on associated components

Optimised for a broad range of applications enhancing versatility

Manufactured to rigorous standards which ensuring consistent quality and reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy