Ruland Universal Joint USS8-6MM-5MM-F, 1, Universal, Bore 6mm, 50.8mm Length

Subtotal (1 unit)*

$612.68

(exc. GST)

$673.95

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$612.68

*price indicative

RS Stock No.:
615-213
Mfr. Part No.:
USS8-6MM-5MM-F
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Bore Diameter

6mm

Product Type

Universal Joint

Number of Joints

1

Overall Length

50.8mm

Joint Type

Universal

Hub Diameter

12.6mm

Maximum Working Angle

45°

Peak Torque

39.5Nm

Material

Alloy Steel

Maximum Speed

6000rpm

Standards/Approvals

RoHS, ISO 9001:015, REACH

COO (Country of Origin):
US
The Ruland Single Universal Joint is designed to provide exemplary performance in mechanical applications, ensuring seamless operation and reliability. Crafted from high quality materials, it stands as a testament to superior engineering, catering specifically to a broad spectrum of industrial needs. With careful consideration of design and functionality, this product exhibits exceptional versatility while maintaining robust strength. The precision engineered feature set makes it an ideal choice for professionals seeking reliable and efficient solutions. Whether for prototyping or long term deployment, this product enhances the effectiveness of your mechanical assemblies, making it an indispensable addition to your toolkit.

Constructed from durable materials for longevity

Precision fit design enhances overall system performance

Versatile use in various mechanical applications

Reduces the need for frequent replacements

Streamlines assembly processes with user friendly integration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy