Ruland Universal Joint USS8-5MM-5MM-SS, 1, Universal, Bore 5mm, 50.8mm Length
- RS Stock No.:
- 614-885
- Mfr. Part No.:
- USS8-5MM-5MM-SS
- Brand:
- Ruland
Subtotal (1 unit)*
$518.47
(exc. GST)
$570.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $518.47 |
*price indicative
- RS Stock No.:
- 614-885
- Mfr. Part No.:
- USS8-5MM-5MM-SS
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Bore Diameter | 5mm | |
| Product Type | Universal Joint | |
| Number of Joints | 1 | |
| Overall Length | 50.8mm | |
| Joint Type | Universal | |
| Hub Diameter | 9.4mm | |
| Maximum Working Angle | 45° | |
| Peak Torque | 27.1Nm | |
| Material | 416 Stainless Steel (Pins and Blocks), 303 Stainless Steel (Yokes) | |
| Maximum Speed | 6000rpm | |
| Standards/Approvals | REACH, RoHS, ISO 9001:015 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Bore Diameter 5mm | ||
Product Type Universal Joint | ||
Number of Joints 1 | ||
Overall Length 50.8mm | ||
Joint Type Universal | ||
Hub Diameter 9.4mm | ||
Maximum Working Angle 45° | ||
Peak Torque 27.1Nm | ||
Material 416 Stainless Steel (Pins and Blocks), 303 Stainless Steel (Yokes) | ||
Maximum Speed 6000rpm | ||
Standards/Approvals REACH, RoHS, ISO 9001:015 | ||
- COO (Country of Origin):
- US
The Ruland Single Universal Joint is designed to facilitate reliable connections between shafts while accommodating axial misalignment. This essential component is not only robust but also offers excellent torsional rigidity, ensuring minimal backlash for enhanced performance. With its lightweight design, it is perfect for applications that demand both strength and efficiency. The single universal joint's superior materials enhance durability, making it ideal for various demanding environments. Additionally, this product features a simple installation process that makes it user friendly and accessible for engineers and technicians alike. Its sleek design provides excellent functionality while maintaining a professional aesthetic.
Engineered for high performance in demanding conditions
Facilitates precise alignment for improved operational efficiency
Lightweight construction ensures ease of handling and installation
Durable materials enhance longevity reducing maintenance needs
Simple design allows for quick assembly and disassembly
Related links
- Ruland Universal Joint USS8-5MM-5MM-F Universal 50.8mm Length
- Ruland Universal Joint USS8-6MM-5MM-SS Universal 50.8mm Length
- Ruland Universal Joint US8-5MM-5MM-SS Universal 50.8mm Length
- Ruland Universal Joint USS8-6MM-6MM-SS Universal 50.8mm Length
- Ruland Universal Joint US8-5MM-5MM-F Universal 50.8mm Length
- Ruland Universal Joint USS8-6MM-5MM-F Universal 50.8mm Length
- Ruland Universal Joint US6-5MM-5MM-SS Universal 44.5mm Length
- Ruland Universal Joint USS6-5MM-5MM-SS Universal 44.5mm Length
