Ruland Universal Joint US8-6MM-5MM-F, 1, Universal, Bore 6mm, 50.8mm Length

Subtotal (1 unit)*

$551.46

(exc. GST)

$606.61

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$551.46

*price indicative

RS Stock No.:
615-942
Mfr. Part No.:
US8-6MM-5MM-F
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Universal Joint

Bore Diameter

6mm

Number of Joints

1

Overall Length

50.8mm

Joint Type

Universal

Hub Diameter

12.6mm

Maximum Working Angle

45°

Peak Torque

39.5Nm

Material

Alloy Steel

Standards/Approvals

RoHS, ISO 9001:015, REACH

COO (Country of Origin):
US
The Ruland Single Universal Joint designed for precision applications. Ideal for various machinery and equipment, this product stands out for its reliable performance and durability. Engineered with excellence, it ensures smooth operation and minimal wear over extended usage. Its robust build ensures that it can withstand the rigours of demanding industrial environments. This product exemplifies the perfect balance of form and function, making it an essential addition for engineering professionals looking to enhance their system's efficiency. With a focus on quality and user satisfaction, it seamlessly integrates within existing setups, thereby simplifying assembly without compromising on performance. Users can expect consistency and reliability, making it an investment worth considering for various applications.

Constructed with high quality materials for remarkable longevity

Designed to deliver precision which ensuring optimal performance in machinery

User friendly interface allows for easy installation and replacement

Versatile application across multiple sectors enhances flexibility

Engineered to reduce downtime boosting productivity in operations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy