Ruland Universal Joint US8-6MM-5MM-SS, 1, Universal, Bore 6mm, 50.8mm Length

Subtotal (1 unit)*

$629.81

(exc. GST)

$692.79

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$629.81

*price indicative

RS Stock No.:
615-110
Mfr. Part No.:
US8-6MM-5MM-SS
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Bore Diameter

6mm

Product Type

Universal Joint

Number of Joints

1

Overall Length

50.8mm

Joint Type

Universal

Hub Diameter

12.6mm

Maximum Working Angle

45°

Peak Torque

27.1Nm

Material

416 Stainless Steel (Pins and Blocks), 303 Stainless Steel (Yokes)

Standards/Approvals

REACH, ISO 9001:015, RoHS

COO (Country of Origin):
US
The Ruland Single Universal Joint is engineered to meet the demanding requirements of various mechanical applications. Designed with quality in mind, it offers reliable performance and exceptional durability under stress. Crafted from high grade materials, this product ensures long lasting service and adaptability, making it ideal for a range of engineering solutions. Its versatile design allows for seamless integration into existing systems, thereby enhancing the overall efficiency of any assembly. Whether employed in industrial or commercial settings, this component is sure to elevate your projects with superior functionality.

Manufactured from top quality stainless steel for durability and corrosion resistance

Designed to ensure precise alignment and optimal performance of machinery

Easy to install reducing downtime during assembly or repairs

Offers a robust build that withstands high stress and load conditions

Compatible with various applications making it a versatile choice for engineers

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy