Ruland Universal Joint US40-25MM-25MM-F, 1, Universal, Bore 25mm, 177.8mm Length
- RS Stock No.:
- 615-946
- Mfr. Part No.:
- US40-25MM-25MM-F
- Brand:
- Ruland
Subtotal (1 unit)*
$2,741.63
(exc. GST)
$3,015.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,741.63 |
*price indicative
- RS Stock No.:
- 615-946
- Mfr. Part No.:
- US40-25MM-25MM-F
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Bore Diameter | 25mm | |
| Product Type | Universal Joint | |
| Number of Joints | 1 | |
| Overall Length | 177.8mm | |
| Joint Type | Universal | |
| Hub Diameter | 63.4mm | |
| Maximum Working Angle | 45° | |
| Peak Torque | 3615.5Nm | |
| Material | Alloy Steel | |
| Standards/Approvals | ISO 9001:015, RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Bore Diameter 25mm | ||
Product Type Universal Joint | ||
Number of Joints 1 | ||
Overall Length 177.8mm | ||
Joint Type Universal | ||
Hub Diameter 63.4mm | ||
Maximum Working Angle 45° | ||
Peak Torque 3615.5Nm | ||
Material Alloy Steel | ||
Standards/Approvals ISO 9001:015, RoHS, REACH | ||
- COO (Country of Origin):
- US
The Ruland Single Universal Joint is designed to ensure optimal performance in motion control applications. With a robust construction, it provides reliable and accurate power transmission, minimising backlash while accommodating misalignment between shafts. The innovative design allows for easy installation and adjustment, making it an excellent choice for both OEMs and maintenance operations. This product stands out for its versatility and strong build, ensuring it meets the demands of various industrial environments, from automation to robotics. Its exceptional durability and performance make it a key component in any serious engineering project.
Offers exceptional strength and rigidity to support high torque applications
Designed to absorb vibrations reducing wear on connected components
Facilitates smooth operation even under variable load conditions
Accommodates slight angular parallel and axial misalignments effortlessly
Corrosion resistant materials ensure longevity in harsh environments
Compact design helps in saving space within machinery assemblies
Simple installation process enhances workspace efficiency and productivity
Related links
- Ruland Universal Joint US40-25MM-25MM-SS Universal 177.8mm Length
- Ruland Universal Joint USSK40-25MM-25MM-F Universal 177.8mm Length
- Ruland Universal Joint US40-35MM-25MM-F Universal 177.8mm Length
- Ruland Universal Joint US40-30MM-25MM-F Universal 177.8mm Length
- Ruland Universal Joint US40-28MM-25MM-F Universal 177.8mm Length
- Ruland Universal Joint US40-32MM-25MM-F Universal 177.8mm Length
- Ruland Universal Joint US40-35MM-30MM-F Universal 177.8mm Length
- Ruland Universal Joint US40-35MM-28MM-F Universal 177.8mm Length
