Ruland Universal Joint US32-28MM-25MM-F, 1, Universal, Bore 25mm, 139.7mm Length
- RS Stock No.:
- 614-301
- Mfr. Part No.:
- US32-28MM-25MM-F
- Brand:
- Ruland
Subtotal (1 unit)*
$1,259.31
(exc. GST)
$1,385.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,259.31 |
*price indicative
- RS Stock No.:
- 614-301
- Mfr. Part No.:
- US32-28MM-25MM-F
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Bore Diameter | 25mm | |
| Product Type | Universal Joint | |
| Number of Joints | 1 | |
| Overall Length | 139.7mm | |
| Joint Type | Universal | |
| Hub Diameter | 50.7mm | |
| Maximum Working Angle | 45° | |
| Peak Torque | 2429.2Nm | |
| Material | Alloy Steel | |
| Standards/Approvals | ISO 9001:015, REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Bore Diameter 25mm | ||
Product Type Universal Joint | ||
Number of Joints 1 | ||
Overall Length 139.7mm | ||
Joint Type Universal | ||
Hub Diameter 50.7mm | ||
Maximum Working Angle 45° | ||
Peak Torque 2429.2Nm | ||
Material Alloy Steel | ||
Standards/Approvals ISO 9001:015, REACH, RoHS | ||
- COO (Country of Origin):
- US
The Ruland Single Universal Joint represents the pinnacle of engineering excellence, designed to ensure optimal performance in various mechanical applications. Crafted with utmost attention to detail, it provides exceptional durability and reliability, effectively meeting the rigorous demands of modern industry. This product is tailored for seamless integration, allowing for effortless assembly and maintenance. Combining innovative design and high grade materials, it stands ready to enhance the efficiency of your machinery. With its versatile compatibility, this product is an ideal choice for engineers seeking dependable solutions for their projects, making it an indispensable asset in any toolkit.
Fabricated from top quality materials for enhanced durability
Designed to provide a superior fit within a wide range of assemblies
Offers excellent resistance to wear and tear which ensuring longevity
Promotes smooth operation and minimal friction for increased efficiency
Facilitates easy installation and replacement saving time on maintenance
Compatible with various applications showcasing versatility across different industries
Related links
- Ruland Universal Joint US32-28MM-25MM-SS Universal 139.7mm Length
- Ruland Universal Joint US32-25MM-25MM-F Universal 139.7mm Length
- Ruland Universal Joint US32-28MM-24MM-F Universal 139.7mm Length
- Ruland Universal Joint US32-28MM-28MM-F Universal 139.7mm Length
- Ruland Universal Joint US32-28MM-20MM-F Universal 139.7mm Length
- Ruland Universal Joint US32-28MM-22MM-F Universal 139.7mm Length
- Ruland Universal Joint USSK32-28MM-25MM-F Universal 139.7mm Length
- Ruland Universal Joint US32-25MM-22MM-F Universal 139.7mm Length
