Ruland Universal Joint USS12-6MM-6MM-F, 1, Universal, Bore 6mm, 68.3mm Length
- RS Stock No.:
- 615-653
- Mfr. Part No.:
- USS12-6MM-6MM-F
- Brand:
- Ruland
Subtotal (1 unit)*
$486.68
(exc. GST)
$535.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $486.68 |
*price indicative
- RS Stock No.:
- 615-653
- Mfr. Part No.:
- USS12-6MM-6MM-F
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Universal Joint | |
| Bore Diameter | 6mm | |
| Number of Joints | 1 | |
| Overall Length | 68.3mm | |
| Joint Type | Universal | |
| Hub Diameter | 15.7mm | |
| Maximum Working Angle | 45° | |
| Peak Torque | 141.2Nm | |
| Material | Alloy Steel | |
| Maximum Speed | 6000rpm | |
| Standards/Approvals | ISO 9001:015, REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Universal Joint | ||
Bore Diameter 6mm | ||
Number of Joints 1 | ||
Overall Length 68.3mm | ||
Joint Type Universal | ||
Hub Diameter 15.7mm | ||
Maximum Working Angle 45° | ||
Peak Torque 141.2Nm | ||
Material Alloy Steel | ||
Maximum Speed 6000rpm | ||
Standards/Approvals ISO 9001:015, REACH, RoHS | ||
- COO (Country of Origin):
- US
The Ruland Single Universal Joint blends exceptional strength with versatility, ensuring reliable performance across numerous applications. Crafted from durable materials, this part stands as a testament to quality and engineering excellence. Designed for seamless integration into various mechanical systems, its robust construction can withstand demanding environments whilst providing long lasting functionality. The smooth finish allows for easy handling, facilitating straightforward installation and maintenance. With this component, users can expect enhanced performance, making it an ideal choice for engineers and designers seeking dependable solutions for their projects.
Manufactured to ensure an optimal fit in various mechanical assemblies
Engineered for high load bearing capacity enhancing reliability under stress
Compatible with a wide range of other components providing excellent adaptability
The surface finish promotes smooth rotation and reduced friction
Lightweight design contributes to reduced overall system weight without compromising strength
Related links
- Ruland Universal Joint USS12-6MM-6MM-SS Universal 68.3mm Length
- Ruland Universal Joint US12-6MM-6MM-F Universal 68.3mm Length
- Ruland Universal Joint USS12-7MM-6MM-F Universal 68.3mm Length
- Ruland Universal Joint USS12-7MM-7MM-F Universal 68.3mm Length
- Ruland Universal Joint USSK12-8MM-6MM-F Universal 68.3mm Length
- Ruland Universal Joint US12-8MM-6MM-F Universal 68.3mm Length
- Ruland Universal Joint US12-9MM-6MM-F Universal 68.3mm Length
- Ruland Universal Joint US12-10MM-6MM-F Universal 68.3mm Length
