Ruland Universal Joint USSK40-30MM-28MM-SS, 1, Universal, Bore 30mm, 177.8mm Length
- RS Stock No.:
- 614-014
- Mfr. Part No.:
- USSK40-30MM-28MM-SS
- Brand:
- Ruland
Subtotal (1 unit)*
$5,294.53
(exc. GST)
$5,823.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5,294.53 |
*price indicative
- RS Stock No.:
- 614-014
- Mfr. Part No.:
- USSK40-30MM-28MM-SS
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Bore Diameter | 30mm | |
| Product Type | Universal Joint | |
| Number of Joints | 1 | |
| Overall Length | 177.8mm | |
| Joint Type | Universal | |
| Hub Diameter | 63.4mm | |
| Maximum Working Angle | 45° | |
| Peak Torque | 2626.9Nm | |
| Material | Stainless Steel | |
| Standards/Approvals | RoHS, REACH, ISO 9001:015 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Bore Diameter 30mm | ||
Product Type Universal Joint | ||
Number of Joints 1 | ||
Overall Length 177.8mm | ||
Joint Type Universal | ||
Hub Diameter 63.4mm | ||
Maximum Working Angle 45° | ||
Peak Torque 2626.9Nm | ||
Material Stainless Steel | ||
Standards/Approvals RoHS, REACH, ISO 9001:015 | ||
- COO (Country of Origin):
- US
The Ruland Single Universal Joint is engineered to provide exceptional performance and reliability in a range of industrial applications. Its robust design ensures seamless integration into existing systems while facilitating rapid installation. The high quality materials used in its construction guarantee durability, making it an ideal choice for demanding environments. With precision manufacturing at its core, this product offers consistent performance over extended usage, reflecting the quality and expertise synonymous with its manufacturer. Practical yet innovative, it addresses common challenges in mechanical assemblies, providing users with a dependable solution that enhances operational efficiency and productivity.
Constructed from premium stainless steel for superior corrosion resistance
Designed with precision tolerances to ensure a snug fit and minimal play
Lightweight yet incredibly strong catering to various load requirements
Facilitates quick assembly and disassembly reducing downtime during maintenance
Compatible with a broad range of shafts streamlining inventory needs
Enhanced surface finish reduces friction and wear prolonging component life
Related links
- Ruland Universal Joint USSK40-30MM-28MM-F Universal 177.8mm Length
- Ruland Universal Joint US40-30MM-28MM-SS Universal 177.8mm Length
- Ruland Universal Joint USSK40-30MM-25MM-SS Universal 177.8mm Length
- Ruland Universal Joint USSK40-30MM-30MM-SS Universal 177.8mm Length
- Ruland Universal Joint USSK40-30MM-30MM-F Universal 177.8mm Length
- Ruland Universal Joint USSK40-28MM-28MM-SS Universal 177.8mm Length
- Ruland Universal Joint USSK40-32MM-28MM-SS Universal 177.8mm Length
- Ruland Universal Joint USSK40-35MM-28MM-SS Universal 177.8mm Length
