Ruland Universal Joint USSK40-30MM-30MM-F, 1, Universal, Bore 30mm, 177.8mm Length

Subtotal (1 unit)*

$3,046.38

(exc. GST)

$3,351.02

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,046.38

*price indicative

RS Stock No.:
614-647
Mfr. Part No.:
USSK40-30MM-30MM-F
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Bore Diameter

30mm

Product Type

Universal Joint

Number of Joints

1

Overall Length

177.8mm

Joint Type

Universal

Hub Diameter

63.4mm

Maximum Working Angle

45°

Peak Torque

3615.5Nm

Material

Alloy Steel

Standards/Approvals

ISO 9001:015, RoHS, REACH

COO (Country of Origin):
US
The Ruland Single Universal Joint is designed for optimal performance in various applications that require substantial torque and superior alignment. With its robust engineering and advanced manufacturing process, this product promises to enhance the efficiency of your machinery. Its unique construction allows for seamless integration into existing systems, ensuring reliability and durability even in demanding environments. The flexible design accommodates a range of setups, making it an ideal choice for engineers and technicians seeking consistency and precision in their projects. This product's exceptional quality and performance signify a commitment to excellence, providing users with confidence in their machinery's operations.

Constructed from high grade materials for increased endurance

Offers reliable torsional stiffness to maintain alignment

Compatible with a variety of shaft sizes to ensure versatility

Engineered for quick and efficient installation reducing downtime

Designed to minimise backlash enhancing overall performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy