Ruland Universal Joint USSK40-30MM-28MM-F, 1, Universal, Bore 30mm, 177.8mm Length

Subtotal (1 unit)*

$4,112.45

(exc. GST)

$4,523.70

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$4,112.45

*price indicative

RS Stock No.:
614-131
Mfr. Part No.:
USSK40-30MM-28MM-F
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Bore Diameter

30mm

Product Type

Universal Joint

Number of Joints

1

Overall Length

177.8mm

Joint Type

Universal

Hub Diameter

63.4mm

Maximum Working Angle

45°

Peak Torque

3615.5Nm

Material

Alloy Steel

Standards/Approvals

REACH, ISO 9001:015, RoHS

COO (Country of Origin):
US
The Ruland Single Universal Joint is engineered to provide exceptional performance and reliability in various applications. Crafted with precision, it ensures a perfect fit and enhances the overall functionality of any assembly. Designed with durability in mind, this item is ideal for demanding environments where efficiency and consistency are paramount. Its innovative design allows for seamless integration into existing systems, optimising operational efficiency. As a trusted choice for professionals, it stands out for its robust construction and ability to withstand rigorous use over time, making it an essential addition to any toolkit or inventory.

Constructed from top grade materials for enhanced strength and longevity

Optimised design that guarantees excellent performance under pressure

Versatile application across various industries which ensuring broad usability

Lightweight yet sturdy making it easy to handle without compromising quality

Precision engineering facilitates snug fitting within systems reducing wear

Resistant to corrosion providing reliability in challenging environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy