Ruland Universal Joint USSK18-14MM-14MM-F, 2, Universal, Bore 14mm, 123.8mm Length
- RS Stock No.:
- 613-857
- Mfr. Part No.:
- USSK18-14MM-14MM-F
- Brand:
- Ruland
Subtotal (1 unit)*
$558.29
(exc. GST)
$614.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $558.29 |
*price indicative
- RS Stock No.:
- 613-857
- Mfr. Part No.:
- USSK18-14MM-14MM-F
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Universal Joint | |
| Bore Diameter | 14mm | |
| Number of Joints | 2 | |
| Overall Length | 123.8mm | |
| Joint Type | Universal | |
| Hub Diameter | 25.3mm | |
| Maximum Working Angle | 45° | |
| Peak Torque | 367.2Nm | |
| Material | Alloy Steel | |
| Standards/Approvals | REACH, ISO 9001:015, RoHS | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Universal Joint | ||
Bore Diameter 14mm | ||
Number of Joints 2 | ||
Overall Length 123.8mm | ||
Joint Type Universal | ||
Hub Diameter 25.3mm | ||
Maximum Working Angle 45° | ||
Peak Torque 367.2Nm | ||
Material Alloy Steel | ||
Standards/Approvals REACH, ISO 9001:015, RoHS | ||
- COO (Country of Origin):
- US
The Ruland Single Universal Joint is designed for innovative applications in various industries. Offering robust construction, it ensures exceptional performance and reliability, meeting the stringent demands of dynamic environments. This product, crafted with meticulous attention to detail, stands out for its unique design tailored to enhance efficiency and shorten assembly times. Its compatibility with multiple systems makes it an ideal choice for professionals seeking versatility without sacrificing quality. Engineered to deliver consistent results, this component underscores Ruland's commitment to superior engineering and user satisfaction. Perfect for upgrades or replacements, it promises longevity and dependable service across applications.
Features a compact design for ease of integration
Constructed from high quality materials for improved durability
Offers a non slip surface ensuring secure connections
Facilitates rapid installation with minimal tooling required
Compatible with a variety of configurations for enhanced versatility
Related links
- Ruland Universal Joint UD16-14MM-14MM-F Universal 123.8mm Length
- Ruland Universal Joint USSK18-14MM-14MM-SS Universal 88.9mm Length
- Ruland Universal Joint UDSK18-14MM-14MM-F Universal 130.2mm Length
- Ruland Universal Joint UD18-14MM-14MM-F Universal 130.2mm Length
- Ruland Universal Joint UDSK20-14MM-14MM-F Universal 142.9mm Length
- Ruland Universal Joint UD24-14MM-14MM-F Universal 166.7mm Length
- Ruland Universal Joint UD20-14MM-14MM-F Universal 142.9mm Length
- Ruland Universal Joint UDSK24-14MM-14MM-F Universal 166.7mm Length
